IXYS Bridge Rectifier Module, 1.6 kV 440 A, 4-Pin Single
- RS Stock No.:
- 193-212
- Mfr. Part No.:
- VBO30-16NO7
- Manufacturer:
- IXYS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-212
- Mfr. Part No.:
- VBO30-16NO7
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Bridge Rectifier Module | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1.6 kV | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 440 A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Height | 24 mm | |
| Length | 55 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Panel Mount | |
| Peak Forward Voltage (Vf) | 2.2 V | |
| Peak Reverse Current (Ir) | 300 μA | |
| Width | 45 mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Bridge Rectifier Module | ||
Peak Reverse Repetitive Voltage (Vrrm) 1.6 kV | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 440 A | ||
Pin Count 4 | ||
Configuration Single | ||
Height 24 mm | ||
Length 55 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Panel Mount | ||
Peak Forward Voltage (Vf) 2.2 V | ||
Peak Reverse Current (Ir) 300 μA | ||
Width 45 mm | ||
Bridge Rectifier Module with Screw Terminals, VBO30 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E72873
Related links
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 4-Pin Single
- IXYS Bridge Rectifier Module 5-Pin Single
