Taiwan Semiconductor Bridge Rectifier, 1.4 kV 50 A, 4-Pin Single
- RS Stock No.:
- 169-8957
- Mfr. Part No.:
- DBLS209G
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 reel of 1500 units)*
€285.00
(exc. VAT)
€345.00
(inc. VAT)
Last RS stock
- Final 15,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.19 | €285.00 |
*price indicative
- RS Stock No.:
- 169-8957
- Mfr. Part No.:
- DBLS209G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1.4kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | DBLS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 2A | |
| Peak Forward Voltage Vf | 1.3V | |
| Height | 2.6mm | |
| Length | 8.51mm | |
| Peak Reverse Current Ir | 10μA | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | DBLS209G | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1.4kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type DBLS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 2A | ||
Peak Forward Voltage Vf 1.3V | ||
Height 2.6mm | ||
Length 8.51mm | ||
Peak Reverse Current Ir 10μA | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series DBLS209G | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, DBLS Series, Taiwan Semiconductor
Glass passivated junction
Ideal for automated placement
Reliable low cost construction utilizing molded plastic technique
High surge current capability
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E-326854
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
