Taiwan Semiconductor Bridge Rectifier, 1 kV 50 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€14.03

(exc. VAT)

€17.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 25 left, ready to ship from another location
  • Final 775 unit(s) shipping from 30 October 2026

Units
Per unit
Per Pack*
25 - 100€0.561€14.03
125 - 475€0.549€13.73
500 - 1225€0.536€13.40
1250 - 2475€0.526€13.15
2500 +€0.514€12.85

*price indicative

Packaging Options:
RS Stock No.:
652-6340
Mfr. Part No.:
DBLS207G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Surface

Number of Phases

1

Package Type

DBLS

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Forward Current If

2A

Peak Non-Repetitive Forward Surge Current Ifsm

50A

Peak Forward Voltage Vf

1.15V

Length

8.51mm

Standards/Approvals

No

Width

6.5mm

Series

DBLS207G

Peak Reverse Current Ir

10μA

Height

2.6mm

Automotive Standard

AEC-Q101

Bridge Rectifiers for PCB Surface Mount, DBLS Series, Taiwan Semiconductor


Glass passivated junction

Ideal for automated placement

Reliable low cost construction utilizing molded plastic technique

High surge current capability

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL E-326854

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy