Taiwan Semiconductor Bridge Rectifier, 1 kV 300 A, 4-Pin Single
- RS Stock No.:
- 169-9154
- Mfr. Part No.:
- GBPC1510W T0
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9154
- Mfr. Part No.:
- GBPC1510W T0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1 kV | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 300 A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Automotive Standard | No | |
| Forward Current (If) | 15 A | |
| Height | 11.23 mm | |
| Length | 29 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Peak Forward Voltage (Vf) | 1.1 V | |
| Peak Reverse Current (Ir) | 5 μA | |
| Series | GBPC15W | |
| Standards/Approvals | No | |
| Width | 29 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 1 kV | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 300 A | ||
Pin Count 4 | ||
Configuration Single | ||
Automotive Standard No | ||
Forward Current (If) 15 A | ||
Height 11.23 mm | ||
Length 29 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -50 °C | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Peak Forward Voltage (Vf) 1.1 V | ||
Peak Reverse Current (Ir) 5 μA | ||
Series GBPC15W | ||
Standards/Approvals No | ||
Width 29 mm | ||
Bridge Rectifiers with Wire Leads, GBPC15xxW Series, Taiwan Semiconductor
Integrally molded heatsink provide very low thermal resistance for maximum heat dissipation
Typical DC Reverse Current less than 0.2μA
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E-96005
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
