Taiwan Semiconductor Bridge Rectifier, 100 V 300 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

€7.53

(exc. VAT)

€9.26

(inc. VAT)

RS Stock No.:
687-5642
Mfr. Part No.:
GBPC1501 T0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage (Vrrm)

100 V

Peak Non-Repetitive Forward Surge Current (Ifsm)

300 A

Pin Count

4

Configuration

Single

Height

11.23 mm

Length

29 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-50 °C

Mount Type

Screw

Package Type

GBPC

Peak Forward Voltage (Vf)

1.1 V

Peak Reverse Current (Ir)

5 μA

Width

29 mm

Bridge Rectifiers with Push-on Terminals, GBPC 15 Series, Taiwan Semiconductor


High Current 15 Amperes

Glass passivated chip junction

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Fast-on Terminals

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL E-96005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy