HY Electronic Corp Bridge Rectifier, 1 kV 50 A, 4-Pin Single
- RS Stock No.:
- 171-1437
- Mfr. Part No.:
- W10G
- Manufacturer:
- HY Electronic Corp
Subtotal (1 box of 1000 units)*
€122.00
(exc. VAT)
€150.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | €0.122 | €122.00 |
*price indicative
- RS Stock No.:
- 171-1437
- Mfr. Part No.:
- W10G
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Package Type | WOG | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 500μA | |
| Diameter | 9.86mm | |
| Height | 4.6mm | |
| Series | WOXG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Package Type WOG | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1.5A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 500μA | ||
Diameter 9.86mm | ||
Height 4.6mm | ||
Series WOXG | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - WO Series
The HY Electronic (Cayman) Limited WO Series glass passivated bridge rectifiers have s 1.5 Amp forward current. They have reverse voltages that range from 400 V up to 1000 V. The bridge rectifier converts AC to DC and you find them on many Printed Circuit Boards (PCB) applications.
WO/WOM Series: Silicon Passivated Bridge Rectifiers
WOxG/WOxMG Series: Glass passivated Bridge Rectifiers
Surge overload rating: -40 A peak
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
