HY Electronic Corp Bridge Rectifier, 1 kV 135 A, 4-Pin Single
- RS Stock No.:
- 923-5416
- Mfr. Part No.:
- GBL10
- Manufacturer:
- HY Electronic Corp
Subtotal (1 tube of 20 units)*
€4.04
(exc. VAT)
€4.96
(inc. VAT)
In Stock
- Plus 800 unit(s) shipping from 16 November 2026
- Plus 2,000 unit(s) shipping from 20 November 2026
- Plus 2,000 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | €0.202 | €4.04 |
*price indicative
- RS Stock No.:
- 923-5416
- Mfr. Part No.:
- GBL10
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 135A | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 11.3mm | |
| Series | GBL | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Length | 20.3mm | |
| Peak Reverse Current Ir | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBL | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 135A | ||
Peak Forward Voltage Vf 1.1V | ||
Height 11.3mm | ||
Series GBL | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Length 20.3mm | ||
Peak Reverse Current Ir 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - GBL Series
The GBL Series are glass passivated bridge rectifier from HY Electronic (Cayman) Limited. It has a forward current of 4 A with reverse voltages 600 V or 1000 V. The rectifier transforms alternating current (AC) into direct current (DC). They are ideal for circuit board applications.
Surge overload rating -125 A peak
Plastic material has U/L flammability classification 94V-0
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
