Semikron Bridge Rectifier, 1.2 kV, 4-Pin
- RS Stock No.:
- 210-4936
- Mfr. Part No.:
- SKB 35/12
- Manufacturer:
- Semikron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-4936
- Mfr. Part No.:
- SKB 35/12
- Manufacturer:
- Semikron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 1.2 kV | |
| Pin Count | 4 | |
| Mount Type | Panel Mount | |
| Package Type | G-10b | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 1.2 kV | ||
Pin Count 4 | ||
Mount Type Panel Mount | ||
Package Type G-10b | ||
The Semikron SKB 35 series provides range of Power Bridge Rectifiers for single phase supplies which makes it suitable for applications like 1-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies. It shows easy chassis mounting, an isolated metal base plate and square plastic case with fast on connectors.
Reverse blocking voltage = up to 1600V
High surge current tolerance
Related links
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier Module 4-Pin Single
- Semikron Bridge Rectifier 5-Pin Bridge
- Semikron Danfoss Bridge Rectifier Module 4-Pin Single
- Semikron Danfoss Bridge Rectifier 4-Pin
- Semikron Danfoss Bridge Rectifier 5-Pin
- Semikron Bridge Rectifier 4-Pin Bridge
