DiodesZetex Bridge Rectifier, 1 kV 240 A, 4-Pin Single
- RS Stock No.:
- 213-9262
- Mfr. Part No.:
- HBS410-13
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€12.70
(exc. VAT)
€15.63
(inc. VAT)
In Stock
- 8,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.508 | €12.70 |
| 50 - 75 | €0.498 | €12.45 |
| 100 - 225 | €0.444 | €11.10 |
| 250 - 975 | €0.436 | €10.90 |
| 1000 + | €0.355 | €8.88 |
*price indicative
- RS Stock No.:
- 213-9262
- Mfr. Part No.:
- HBS410-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | HBS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 240A | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 980mV | |
| Standards/Approvals | RoHS | |
| Series | HBS | |
| Peak Reverse Current Ir | 100μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type HBS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 240A | ||
Forward Current If 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 980mV | ||
Standards/Approvals RoHS | ||
Series HBS | ||
Peak Reverse Current Ir 100μA | ||
Automotive Standard AEC-Q100 | ||
The DiodesZetex HBS410 series is a glass passivated bridge rectifier. It is used in AC-to-DC bridge full wave rectification for fast charging, switching power supply, USB PD, adapter and 3-in-1DTV power board.
High heat dissipation capability
Low profile package
Low forward voltage drop
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
