DiodesZetex Bridge Rectifier, 60 V, 2-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9269
Mfr. Part No.:
SBRFP10U60D1-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

60V

Mount Type

Surface

Package Type

TO-252

Pin Count

2

Configuration

Single

The DiodesZetex SBRFP10U60D1 series is a super barrier rectifier diode is ideally suited for applications requiring ultra low blocking mode which leads to lower operating temperatures and increased system reliability. It is mainly used in polarity protect

Superior avalanche capability

Excellent reverse leakage

Stability in high-temperature circumstance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy