Taiwan Semiconductor Standard Bridge Rectifier, 400 V 280 A, 4-Pin Quad
- RS Stock No.:
- 241-9302
- Mfr. Part No.:
- GBU404H
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9302
- Mfr. Part No.:
- GBU404H
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Standard Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 280A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 36.8mm | |
| Peak Reverse Current Ir | 500μA | |
| Height | 22.3mm | |
| Standards/Approvals | UL File E-326243, RoHS, IEC 61249-2-21 | |
| Series | GBU401 - GBU407 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Standard Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 280A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 36.8mm | ||
Peak Reverse Current Ir 500μA | ||
Height 22.3mm | ||
Standards/Approvals UL File E-326243, RoHS, IEC 61249-2-21 | ||
Series GBU401 - GBU407 | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging GBU and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
AEC-Q101 qualified available
Ideal for printed circuit board
High case dielectric strength of 1500VRMS
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-2
Related links
- Taiwan Semiconductor Standard Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
