Taiwan Semiconductor Bridge Rectifier, 400 V 40 A, 4-Pin Single
- RS Stock No.:
- 146-2266
- Mfr. Part No.:
- DBL104G
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-2266
- Mfr. Part No.:
- DBL104G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Mount Type | Through Hole | |
| Package Type | DBL | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 1A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | No | |
| Length | 8.51mm | |
| Series | DBL104G | |
| Peak Reverse Current Ir | 10μA | |
| Height | 2.6mm | |
| Width | 6.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Mount Type Through Hole | ||
Package Type DBL | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 1A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals No | ||
Length 8.51mm | ||
Series DBL104G | ||
Peak Reverse Current Ir 10μA | ||
Height 2.6mm | ||
Width 6.5mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Mounting, DBL...G Series, Taiwan Semiconductor
Glass passivated junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 400V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
