Taiwan Semiconductor Bridge Rectifier, 1 kV 144 A, 4-Pin Quad
- RS Stock No.:
- 241-9309
- Mfr. Part No.:
- T10JA07G-K
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9309
- Mfr. Part No.:
- T10JA07G-K
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | TS-6PL | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 10A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 144A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 29.3mm | |
| Standards/Approvals | RoHS, IEC 61249-2-21, UL | |
| Height | 30mm | |
| Peak Reverse Current Ir | 0pA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type TS-6PL | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 10A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 144A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 29.3mm | ||
Standards/Approvals RoHS, IEC 61249-2-21, UL | ||
Height 30mm | ||
Peak Reverse Current Ir 0pA | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging TS-6PL and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
Glass passivated chip junction
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 13-Pin Quad
