Taiwan Semiconductor Bridge Rectifier, 800 V 144 A, 4-Pin Quad
- RS Stock No.:
- 241-9307
- Mfr. Part No.:
- T10JA06G-K
- Manufacturer:
- Taiwan Semiconductor
Get a bulk buy discount
Add 1500 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 750 units)*
€414.75
(exc. VAT)
€510.00
(inc. VAT)
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 750 - 750 | €0.553 | €414.75 | - |
| 1500 - 1500 | €0.496 | €372.00 | 10% |
| 2250 - 4500 | €0.483 | €362.25 | 12% |
| 5250 + | €0.471 | €353.25 | 14% |
*price indicative
- RS Stock No.:
- 241-9307
- Mfr. Part No.:
- T10JA06G-K
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | TS-6PL | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 10A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 144A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 0pA | |
| Height | 29.3mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS, UL | |
| Length | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type TS-6PL | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 10A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 144A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 0pA | ||
Height 29.3mm | ||
Standards/Approvals IEC 61249-2-21, RoHS, UL | ||
Length 30mm | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging TS-6PL and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
Glass passivated chip junction
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
