Taiwan Semiconductor Bridge Rectifier, 1 kV 90 A, 4-Pin Quad
- RS Stock No.:
- 241-9360
- Mfr. Part No.:
- YBS2207G
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-9360
- Mfr. Part No.:
- YBS2207G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | YBS | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 2.2A | |
| Peak Forward Voltage Vf | 950mV | |
| Series | YBS2200 | |
| Height | 8.6mm | |
| Peak Reverse Current Ir | 0pA | |
| Length | 6.7mm | |
| Standards/Approvals | UL, RoHS, IEC 61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type YBS | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 2.2A | ||
Peak Forward Voltage Vf 950mV | ||
Series YBS2200 | ||
Height 8.6mm | ||
Peak Reverse Current Ir 0pA | ||
Length 6.7mm | ||
Standards/Approvals UL, RoHS, IEC 61249-2-21 | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging YBS and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters and lighting application.
Glass passivated chip junction
Ideal for automated placement
Reliable low cost construction utilizing molded plastic technique
High surge current capability
Moisture sensitivity level 1, per J-STD-020
RoHS compliant
Halogen-free according to IEC 61249-2-21
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
