DiodesZetex Bridge Rectifier, 1 kV 100 A, 4-Pin Single Phase
- RS Stock No.:
- 244-2002
- Mfr. Part No.:
- RTT410-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 1500 units)*
€301.50
(exc. VAT)
€370.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.201 | €301.50 |
*price indicative
- RS Stock No.:
- 244-2002
- Mfr. Part No.:
- RTT410-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | TTL | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 4A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Forward Voltage Vf | 1.3V | |
| Peak Reverse Current Ir | 5μA | |
| Length | 10.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 10.35mm | |
| Height | 9.9mm | |
| Series | RTT410 | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type TTL | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 4A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Forward Voltage Vf 1.3V | ||
Peak Reverse Current Ir 5μA | ||
Length 10.2mm | ||
Standards/Approvals RoHS Compliant | ||
Width 10.35mm | ||
Height 9.9mm | ||
Series RTT410 | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
The DiodesZetex bridge rectifier has glass passivated die construction. This device has low forward voltage drop improves power efficiency and high current and surge capability. Suitable for ac to dc bridge full wave rectification for SMPS, LED lighting, adapters, battery chargers, home appliances, office equipment and telecommunication applications.
Compact and thin profile package design
Filter rectifier with EMI design friendly
Reliable robust construction
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
