Infineon EasyBRIDGE Module, 1.2 kV 400 A Single
- RS Stock No.:
- 248-1194
- Mfr. Part No.:
- DDB6U50N16W1RPBPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.43
(exc. VAT)
€41.12
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €33.43 |
| 2 - 4 | €31.76 |
| 5 - 9 | €30.42 |
| 10 - 19 | €29.09 |
| 20 + | €27.08 |
*price indicative
- RS Stock No.:
- 248-1194
- Mfr. Part No.:
- DDB6U50N16W1RPBPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | EasyBRIDGE Module | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Mount Type | Clamp | |
| Package Type | EasyBRIDGE | |
| Configuration | Single | |
| Maximum Operating Temperature | 175°C | |
| Forward Current If | 50A | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -40°C | |
| Peak Forward Voltage Vf | 960mV | |
| Standards/Approvals | 60068, 60749, IEC 60747 | |
| Series | DDB6U50N16W1RP | |
| Peak Reverse Current Ir | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type EasyBRIDGE Module | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Mount Type Clamp | ||
Package Type EasyBRIDGE | ||
Configuration Single | ||
Maximum Operating Temperature 175°C | ||
Forward Current If 50A | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -40°C | ||
Peak Forward Voltage Vf 960mV | ||
Standards/Approvals 60068, 60749, IEC 60747 | ||
Series DDB6U50N16W1RP | ||
Peak Reverse Current Ir 1mA | ||
Automotive Standard No | ||
The Infineon EasyBRIDGE 1 1200 V, 50 A diode bridge module with the latest TRENCHSTOP™ IGBT7 chip generation, Brake Chopper and NTC with pre-applied TIM and solder pins. The DDB6U50N16W1RP offers a great choice \ and flexibility for the customer. It has 1600 V rectifier Diodes, chopper - IGBT and diode are based on latest micro-pattern trenches technology. It is optimized for drive applications and the complete portfolio is within 12 mm height.
Platform-based design
Power extension, reduction in system cost and reduced system complexity
Used in applications like (H)EV - Auxiliary, Motor control and drives and Servo motor drive and control
Related links
- Infineon EasyBRIDGE Module, 1200 V 400 A Single
- Infineon Bridge Rectifier Module, 1200 V 400 A Single
- IXYS Bridge Rectifier Module 5-Pin Single
- Vishay VS-P405W 40 A 60 mA 1.4 V 6-Pin
- Vishay 1200 V 400 A Diode Recovery 2-Pin DO-205AB VS-400U120D
- Semikron Danfoss SKM400GAL12F4 IGBT Module, 400 A 1200 V
- STMicroelectronics TN6050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics TN4050-12WL 1200 V 400 A 50 mA 3-Pin
