STMicroelectronics TN6050-12WL 1.2 kV 400 A 50 mA 3-Pin
- RS Stock No.:
- 206-6079
- Mfr. Part No.:
- TN6050-12WL
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6079
- Mfr. Part No.:
- TN6050-12WL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 400A | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 400A | ||
Maximum Gate Trigger Current Igt 50mA | ||
Pin Count 3 | ||
The STMicroelectronics TN6050HP-12WY is an automotive grade SCR Thyristor designed for applications such as automotive and stationary battery chargers. This SCR Thyristor, rated for a 60 A RMS power switching, offers superior performances in Peak voltage robustness up to 1400 V and surge current handling up to 600 A sine wave pulse. Its key features allow the design of functions such as AC switch and AC-DC controlled rectifier-bridge.
AEC-Q101 qualified
High junction temperature: 150 °C
AC off state voltage: +/- 1200 V
Nominal on-state RMS current: 60 ARMS
High EFT noise immunity: 1000 V/μs
Max. gate triggering current: 50 mA
ECOPACK2 compliant component
Related links
- STMicroelectronics TN6050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics TN4050-12WL 1200 V 400 A 50 mA 3-Pin
- STMicroelectronics BTW68-1200RG 19 A 50 mA 2.1 V TOP3 3-Pin
- STMicroelectronics TN5050H-12WL 50 A 50 mA
- STMicroelectronics TN8050H-12WL 130 A 50 mA 680 A 800 V
- STMicroelectronics 40 A 50 mA 400 A
- STMicroelectronics TN4050HA-12GY-TR 40 A 50 mA 400 A
- STMicroelectronics BTW69-1200N 31 A 50 mA 1.6 V TOP3 3-Pin
