DiodesZetex Bridge Rectifier, 600 V 200 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8718
- Mfr. Part No.:
- GBJ15JL-TU
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 105 more to save €16.91
View bulk pricing optionsSubtotal (1 tube of 15 units)*
€32.22
(exc. VAT)
€39.63
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 90 | €2.148 | €32.22 | - |
| 105 - 495 | €1.987 | €29.81 | €16.91 |
| 510 - 990 | €1.621 | €24.32 | €268.77 |
| 1005 + | €1.395 | €20.93 | €756.77 |
*price indicative
- RS Stock No.:
- 254-8718
- Mfr. Part No.:
- GBJ15JL-TU
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | GBJ | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 15A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 10μA | |
| Series | GBJ15JL | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Height | 30.3mm | |
| Length | 20.3mm | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type GBJ | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 15A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 10μA | ||
Series GBJ15JL | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Height 30.3mm | ||
Length 20.3mm | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
The DiodeZetex bridge rectifier with glass passivated die construction has low forward voltage drop and high surge current capability.
High thermal radiation
High average current
Halogen and antimony free
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
