DiodesZetex Bridge Rectifier, 800 V 200 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8729
- Mfr. Part No.:
- KBJ2008G-TU
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€14.26
(exc. VAT)
€17.54
(inc. VAT)
In Stock
- 5,780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | €0.713 | €14.26 | - |
| 100 - 480 | €0.66 | €13.20 | 7% |
| 500 - 980 | €0.539 | €10.78 | 24% |
| 1000 + | €0.50 | €10.00 | 29% |
*price indicative
- RS Stock No.:
- 254-8729
- Mfr. Part No.:
- KBJ2008G-TU
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | KBJ | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Forward Current If | 20A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 15mm | |
| Peak Reverse Current Ir | 5μA | |
| Length | 30mm | |
| Series | KBJ2008G | |
| Standards/Approvals | RoHS Compliant | |
| Width | 710mm | |
| Automotive Standard | AEC-Q100, AEC-Q200, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type KBJ | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Forward Current If 20A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Height 15mm | ||
Peak Reverse Current Ir 5μA | ||
Length 30mm | ||
Series KBJ2008G | ||
Standards/Approvals RoHS Compliant | ||
Width 710mm | ||
Automotive Standard AEC-Q100, AEC-Q200, AEC-Q101 | ||
The DiodeZetex standard recovery bridge rectifier has reliable low cost construction utilizing moulded plastic technique. It has glass passivated die construction.
Rating to 1000V PRV
Ideal for printed circuit boards
Halogen and antimony free
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- STMicroelectronics Bridge Rectifier 2-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
