DiodesZetex Bridge Rectifier, 800 V 350 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8721
- Mfr. Part No.:
- GBU30T08
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 10 more to save €0.96
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.84
(exc. VAT)
€10.88
(inc. VAT)
Being discontinued
- Final 35 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €1.768 | €8.84 | - |
| 10 - 95 | €1.672 | €8.36 | €0.96 |
| 100 - 495 | €1.548 | €7.74 | €22.00 |
| 500 - 995 | €1.262 | €6.31 | €253.00 |
| 1000 + | €1.032 | €5.16 | €736.00 |
*price indicative
- RS Stock No.:
- 254-8721
- Mfr. Part No.:
- GBU30T08
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Forward Current If | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 10μA | |
| Series | GBU30T08 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Forward Current If 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 10μA | ||
Series GBU30T08 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
The DiodeZetex bridge rectifier with glass passivated die construction. It is ideal for printed circuit boards.
Reliable low cost construction utilizing moulded plastic technique
Rating to 800V PRV
Halogen and antimony free
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
- DiodesZetex Bridge Rectifier 4-Pin Single
