DiodesZetex Bridge Rectifier, 800 V 200 A, 4-Pin Single Phase
- RS Stock No.:
- 254-8725
- Mfr. Part No.:
- GBU808-01-LS
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
In Stock
- Plus 14,890 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.536 | €5.36 |
*price indicative
- RS Stock No.:
- 254-8725
- Mfr. Part No.:
- GBU808-01-LS
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single Phase | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 8A | |
| Peak Forward Voltage Vf | 1.2V | |
| Peak Reverse Current Ir | 5μA | |
| Width | 18mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | GBU8005 | |
| Length | 20.3mm | |
| Height | 22.3mm | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single Phase | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 8A | ||
Peak Forward Voltage Vf 1.2V | ||
Peak Reverse Current Ir 5μA | ||
Width 18mm | ||
Standards/Approvals RoHS Compliant | ||
Series GBU8005 | ||
Length 20.3mm | ||
Height 22.3mm | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
The DiodeZetex bridge rectifier with glass passivated die construction has low reverse leakage current and high surge current capability. It is ideal for printed circuit board applications.
High case dielectric strength of 1500VRMS
Low reverse leakage current
Surge overload rating to 200A peak
Ideal for printed circuit board applications
Related links
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
- DiodesZetex Bridge Rectifier 6-Pin Single Phase
- DiodesZetex Bridge Rectifier 4-Pin Single Phase
