DiodesZetex Bridge Rectifier, 600 V 200 A, 4-Pin Single Phase

Subtotal (1 pack of 10 units)*

€5.59

(exc. VAT)

€6.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.559€5.59

*price indicative

RS Stock No.:
254-8723
Mfr. Part No.:
GBU806-01-LS
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Package Type

GBU

Number of Phases

1

Pin Count

4

Configuration

Single Phase

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-55°C

Forward Current If

8A

Peak Forward Voltage Vf

1.2V

Series

GBU8005

Peak Reverse Current Ir

500μA

Height

18.8mm

Standards/Approvals

RoHS

Length

22.3mm

Width

3.56mm

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

The DiodeZetex bridge rectifier with glass passivated die construction has low reverse leakage current and high surge current capability. It is ideal for printed circuit board applications.

High case dielectric strength of 1500VRMS

Low reverse leakage current

Surge overload rating to 200A peak

Ideal for printed circuit board applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy