Taiwan Semiconductor Bridge Rectifier, 2A, 1000V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
652-6261
Mfr. Part No.:
DBL207G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Bridge Type

Single Phase

Peak Average Forward Current

2A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

DBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.15V

Peak Reverse Current

10µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 2.6mm

Height

2.6mm

Width

6.5mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy