Taiwan Semiconductor Bridge Rectifier, 4A, 1000V, 4-Pin
- RS Stock No.:
- 687-5611
- Mfr. Part No.:
- GBL10
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-5611
- Mfr. Part No.:
- GBL10
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Average Forward Current | 4A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Mounting Type | Through Hole | |
| Package Type | GBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Dimensions | 20.3 x 3.7 x 11.3mm | |
| Length | 20.3mm | |
| Width | 3.7mm | |
| Height | 11.3mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Average Forward Current 4A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1000V | ||
Mounting Type Through Hole | ||
Package Type GBL | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Dimensions 20.3 x 3.7 x 11.3mm | ||
Length 20.3mm | ||
Width 3.7mm | ||
Height 11.3mm | ||
SIL PCB Mounting, GBL series
Taiwan Semiconductor GBL Series bridge rectifiers in SIL PCB Mounting package
Glass passivated junction
Wire Lead Structure for Printed Circuit Board (PCB) mounting
High dielectric strength case
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL file E-96005
Related links
- Diodes Inc Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 600V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier, 4-Pin Single
