Taiwan Semiconductor Bridge Rectifier, 1A, 400V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
687-5557
Mfr. Part No.:
DBL104G
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

DBL

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

40A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Length

8.51mm

Dimensions

8.51 x 6.5 x 2.6mm

Width

6.5mm

Height

2.6mm

Bridge Rectifiers for PCB Mounting, DBL...G Series, Taiwan Semiconductor


Glass passivated junction

Soldering pins for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy