Taiwan Semiconductor Bridge Rectifier, 400 V 300 A, 4-Pin Single

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.58

(exc. VAT)

€8.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 202 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€3.29€6.58-
10 - 18€3.16€6.323%
20 - 98€3.055€6.117%
100 - 198€2.965€5.939%
200 +€2.90€5.8011%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€7.39

(exc. VAT)

€9.09

(inc. VAT)

RS Stock No.:
687-5661
Mfr. Part No.:
GBPC1504 T0
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-50°C

Forward Current If

15A

Peak Forward Voltage Vf

1.1V

Height

11.23mm

Peak Reverse Current Ir

5μA

Series

GBPC15

Width

29mm

Standards/Approvals

No

Length

29mm

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 15 Series, Taiwan Semiconductor


High Current 15 Amperes

Glass passivated chip junction

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Fast-on Terminals

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL E-96005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy