Taiwan Semiconductor Bridge Rectifier, 800 V 300 A, 4-Pin Single
- RS Stock No.:
- 687-5756
- Mfr. Part No.:
- GBPC2508W
- Manufacturer:
- Taiwan Semiconductor
Add 20 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.10
(exc. VAT)
€5.04
(inc. VAT)
- Final 138 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.05 | €4.10 | - |
| 20 - 38 | €1.75 | €3.50 | 14% |
| 40 + | €1.66 | €3.32 | 19% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.82
(exc. VAT)
€7.16
(inc. VAT)
- RS Stock No.:
- 687-5756
- Mfr. Part No.:
- GBPC2508W
- Manufacturer:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 300A | |
| Peak Forward Voltage Vf | 1.1V | |
| Length | 29mm | |
| Height | 11.23mm | |
| Peak Reverse Current Ir | 5μA | |
| Width | 29mm | |
| Series | GBPC25W | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 25A | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 300A | ||
Peak Forward Voltage Vf 1.1V | ||
Length 29mm | ||
Height 11.23mm | ||
Peak Reverse Current Ir 5μA | ||
Width 29mm | ||
Series GBPC25W | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Bridge Rectifiers for PCB Mounting, GBPC25xxW Series, Vishay Semiconductor
Bridge Rectifiers - Vishay Semiconductor
Approvals
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- onsemi Bridge Rectifier 4-Pin Single
- Vishay Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Quad
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single

