Taiwan Semiconductor Bridge Rectifier, 800 V 220 A, 4-Pin Quad

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-9297
Mfr. Part No.:
GBU1506
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Package Type

GBU

Number of Phases

1

Pin Count

4

Configuration

Quad

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Forward Current If

15A

Peak Forward Voltage Vf

1.1V

Height

22.3mm

Peak Reverse Current Ir

5μA

Length

36.8mm

Standards/Approvals

IEC 61249-2-21, RoHS, UL

Automotive Standard

No

The Taiwan semiconductor standard Bridge Rectifier has packaging GBU and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters, TV and monitor.

Ideal for printed circuit board

High surge current capability

UL recognized File # E-326243

RoHS compliant

Halogen-free according to IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy