Taiwan Semiconductor Bridge Rectifier, 50 V 400 A, 4-Pin Single

Get a bulk buy discount

Add 10 more to save 34%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.98

(exc. VAT)

€11.04

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 154 unit(s) shipping from 16 November 2026
  • Final 118 unit(s) shipping from 23 November 2026

Units
Per unit
Per Pack*
Saving
2 - 8€4.49€8.98-
10 - 18€2.945€5.8934%
20 - 98€2.78€5.5638%
100 - 198€2.70€5.4039%
200 +€2.635€5.2741%

*price indicative

RS Stock No.:
687-5778
Mfr. Part No.:
GBPC35005
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

50V

Mount Type

Screw

Number of Phases

1

Package Type

GBPC

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Minimum Operating Temperature

-50°C

Forward Current If

35A

Peak Forward Voltage Vf

1.1V

Width

29mm

Series

GBPC35

Length

29mm

Standards/Approvals

No

Peak Reverse Current Ir

5μA

Height

11.23mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Taiwan Semiconductor


High Current 35 Amperes

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Isolated voltage from case to lead over 2500V

Fast-on Terminals

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL E-96005

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy