Taiwan Semiconductor Bridge Rectifier, 600 V 400 A, 4-Pin Single
- RS Stock No.:
- 687-5784
- Distrelec Article No.:
- 304-43-909
- Mfr. Part No.:
- GBPC3506
- Manufacturer:
- Taiwan Semiconductor
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.86
(exc. VAT)
€10.90
(inc. VAT)
Last RS stock
- Plus 212 unit(s) shipping from 16 November 2026
- Plus 140 unit(s) shipping from 23 November 2026
- Final 200 unit(s) shipping from 24 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €4.43 | €8.86 | - |
| 10 - 18 | €3.80 | €7.60 | 14% |
| 20 - 98 | €3.39 | €6.78 | 23% |
| 100 - 198 | €2.98 | €5.96 | 32% |
| 200 + | €2.66 | €5.32 | 39% |
*price indicative
- RS Stock No.:
- 687-5784
- Distrelec Article No.:
- 304-43-909
- Mfr. Part No.:
- GBPC3506
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Screw | |
| Number of Phases | 1 | |
| Package Type | GBPC | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Minimum Operating Temperature | -50°C | |
| Forward Current If | 35A | |
| Peak Forward Voltage Vf | 1.1V | |
| Series | GBPC35 | |
| Width | 29mm | |
| Length | 29mm | |
| Standards/Approvals | No | |
| Peak Reverse Current Ir | 5μA | |
| Height | 11.23mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Screw | ||
Number of Phases 1 | ||
Package Type GBPC | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Minimum Operating Temperature -50°C | ||
Forward Current If 35A | ||
Peak Forward Voltage Vf 1.1V | ||
Series GBPC35 | ||
Width 29mm | ||
Length 29mm | ||
Standards/Approvals No | ||
Peak Reverse Current Ir 5μA | ||
Height 11.23mm | ||
Automotive Standard No | ||
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Taiwan Semiconductor
High Current 35 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL E-96005
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
