Taiwan Semiconductor Bridge Rectifier, 600 V 30 A, 4-Pin Single
- RS Stock No.:
- 687-5920
- Mfr. Part No.:
- RMB6S
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 20 units)*
€9.68
(exc. VAT)
€11.90
(inc. VAT)
Last RS stock
- 40 left, ready to ship from another location
- Final 3,660 unit(s) shipping from 18 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.484 | €9.68 |
*price indicative
- RS Stock No.:
- 687-5920
- Mfr. Part No.:
- RMB6S
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Package Type | MBS | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 800mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Forward Voltage Vf | 1V | |
| Height | 2.7mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | RMB | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Package Type MBS | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 800mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Forward Voltage Vf 1V | ||
Height 2.7mm | ||
Peak Reverse Current Ir 5μA | ||
Series RMB | ||
Standards/Approvals No | ||
Width 4mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q101 | ||
Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Taiwan Semiconductor
Miniature glass passivated chip junction
Fast reverse recovery time
Small size, surface mount, easy installation
Ideal for Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
