Taiwan Semiconductor Bridge Rectifier, 600 V 175 A, 4-Pin Single
- RS Stock No.:
- 900-8974
- Mfr. Part No.:
- GBU605
- Manufacturer:
- Taiwan Semiconductor
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€17.04
(exc. VAT)
€20.96
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | €0.852 | €17.04 | - |
| 100 - 280 | €0.774 | €15.48 | 9% |
| 300 - 580 | €0.736 | €14.72 | 13% |
| 600 - 980 | €0.721 | €14.42 | 15% |
| 1000 + | €0.705 | €14.10 | 17% |
*price indicative
- RS Stock No.:
- 900-8974
- Mfr. Part No.:
- GBU605
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBU | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 6A | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Peak Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 500μA | |
| Length | 22.3mm | |
| Height | 18.8mm | |
| Series | GBU6 | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBU | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 6A | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Peak Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 500μA | ||
Length 22.3mm | ||
Height 18.8mm | ||
Series GBU6 | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
GBU601 thru GBU607, 6A Single-Phase Bridge Rectifier, Taiwan Semiconductor
Ideal for Printed Circuit Board (PCB) Through Hole mounting
High case dielectric strength of 1500V RMS
High surge current capability
Typical Reverse Current less than 0.1μA
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E-326243
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
