Taiwan Semiconductor Bridge Rectifier, 200 V 30 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
687-5923
Mfr. Part No.:
RMB2S
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage (Vrrm)

200 V

Peak Non-Repetitive Forward Surge Current (Ifsm)

30 A

Pin Count

4

Configuration

Single

Automotive Standard

AEC-Q101

Forward Current (If)

800 mA

Height

2.7 mm

Length

4.9 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Number of Phases

1

Package Type

MBS

Peak Forward Voltage (Vf)

1 V

Peak Reverse Current (Ir)

5 μA

Series

RMB

Standards/Approvals

No

Width

4 mm

Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Taiwan Semiconductor


Miniature glass passivated chip junction

Fast reverse recovery time

Small size, surface mount, easy installation

Ideal for Printed Circuit Board (PCB) reflow soldering

Bridge Rectifiers - Taiwan Semiconductor


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy