DiodesZetex Bridge Rectifier, 600 V 220 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.56

(exc. VAT)

€12.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 16 November 2026
  • Plus 295 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.112€10.56
25 - 95€1.90€9.50
100 +€1.688€8.44

*price indicative

Packaging Options:
RS Stock No.:
751-4449
Mfr. Part No.:
GBU1006
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

GBU

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

10A

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1V

Standards/Approvals

No

Width

3.56mm

Height

18.8mm

Length

22.3mm

Series

GBU

Peak Reverse Current Ir

500μA

Automotive Standard

No

SIL PCB Mounting, GBU series


Diodes Inc GBU series bridge rectifiers in SIL PCB Mounting package

High Case Dielectric Strength of 1500V RMS

Low Reverse Leakage Current

Ideal for Printed Circuit Board (PCB)

Bridge Rectifiers - Diodes Inc


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL, E94661

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy