IXYS Bridge Rectifier Module, 800 V 390 A, 4-Pin Single

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
761-4145
Mfr. Part No.:
VBO25-08NO2
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Screw

Package Type

FO-A

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

390A

Forward Current If

38A

Minimum Operating Temperature

-40°C

Peak Forward Voltage Vf

1.36V

Series

VBO25

Height

14.5mm

Peak Reverse Current Ir

5mA

Width

28.9mm

Standards/Approvals

No

Length

28.9mm

Automotive Standard

No

Bridge Rectifier Module with Push-on Terminals, VBO2x Series, IXYS


Very low leakage current

Very low forward voltage drop

Improved thermal behaviour

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL registered E 72873

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy