IXYS Bridge Rectifier Module, 1.6 kV 390 A, 4-Pin Single

Subtotal (1 box of 10 units)*

€216.72

(exc. VAT)

€266.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
10 +€21.672€216.72

*price indicative

RS Stock No.:
920-0953
Mfr. Part No.:
VBO25-16NO2
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

Bridge Rectifier Module

Peak Reverse Repetitive Voltage Vrrm

1.6kV

Mount Type

Screw

Number of Phases

1

Package Type

FO-A

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

390A

Minimum Operating Temperature

-40°C

Forward Current If

38A

Peak Forward Voltage Vf

1.36V

Standards/Approvals

No

Peak Reverse Current Ir

5mA

Length

28.9mm

Series

VBO25

Width

28.9mm

Height

14.5mm

Automotive Standard

No

COO (Country of Origin):
DE

Bridge Rectifier Module with Push-on Terminals, VBO2x Series, IXYS


Very low leakage current

Very low forward voltage drop

Improved thermal behaviour

Bridge Rectifiers - IXYS


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Approvals

UL registered E 72873

Related links