onsemi Bridge Rectifier, 200 V 300 A, 4-Pin Single

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€12.55

(exc. VAT)

€15.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 58 unit(s) shipping from 18 November 2026
  • Plus 24 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€6.275€12.55-
20 +€5.41€10.8213%

*price indicative

Packaging Options:
RS Stock No.:
803-1863
Mfr. Part No.:
GBPC1202
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

200V

Mount Type

Screw

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

12A

Peak Non-Repetitive Forward Surge Current Ifsm

300A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Height

11.23mm

Length

29mm

Peak Reverse Current Ir

500μA

Series

GBPC12

Standards/Approvals

No

Width

29mm

Automotive Standard

No

Bridge Rectifiers with Push-on Terminals, GBPC 12 Series, Fairchild Semiconductor


High Current 12 Amperes

Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation

Surge Overload Rating 300A

Isolated voltage from case to lead over 2500V

UL certified, UL #E258596

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy