Vishay Bridge Rectifier, 25A, 400V, 4-Pin
- RS Stock No.:
- 903-2504
- Mfr. Part No.:
- GSIB2540-E3/45
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-2504
- Mfr. Part No.:
- GSIB2540-E3/45
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Average Forward Current | 25A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 400V | |
| Mounting Type | Through Hole | |
| Package Type | GSIB-5S | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 350A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 10µA | |
| Length | 30mm | |
| Dimensions | 30 x 4.6 x 20mm | |
| Width | 4.6mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Average Forward Current 25A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Through Hole | ||
Package Type GSIB-5S | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 350A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 10µA | ||
Length 30mm | ||
Dimensions 30 x 4.6 x 20mm | ||
Width 4.6mm | ||
Height 20mm | ||
- COO (Country of Origin):
- CN
