onsemi Bridge Rectifier, 25A, 400V, 4-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-6178
Mfr. Part No.:
GBPC2504
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Bridge Type

Single Phase

Peak Average Forward Current

25A

Peak Reverse Repetitive Voltage

400V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

300A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

29 x 29 x 11.23mm

Length

29mm

Height

11.23mm

Width

29mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy