HY Electronic Corp Bridge Rectifier, 600 V 400 A, 4-Pin Single

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€22.70

(exc. VAT)

€27.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 550 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€2.27€22.70
20 - 40€2.036€20.36
50 - 90€1.876€18.76
100 - 190€1.736€17.36
200 +€1.619€16.19

*price indicative

Packaging Options:
RS Stock No.:
917-8818
Mfr. Part No.:
GBPC3506
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Screw

Package Type

GBPC

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

35A

Minimum Operating Temperature

-50°C

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Peak Forward Voltage Vf

1.1V

Series

GBPC35

Standards/Approvals

No

Length

29mm

Height

11.23mm

Peak Reverse Current Ir

5μA

Width

29mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - GBPC Series


The GBPC family of glass passivated bridge rectifiers offer forward currents from 25A to 50 A with 600 V to 1000 V reverse voltages. The two versions in the series are GBPC W and GBPC type (solder FAST ON terminals 0.25 in). Applications include PCB circuitry and AC to DC conversion.

Surge overload: -300 A to 450 A peaks

Electrically isolated base -2000 V

Low forward voltage drop

Material: U/L recognition

Solder 0.25 FAST ON terminals (GBPC only)

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy