HY Electronic Corp Bridge Rectifier, 600 V 65 A, 4-Pin Single

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-2180
Mfr. Part No.:
KBP206G
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

KBP

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

65A

Minimum Operating Temperature

-65°C

Forward Current If

2A

Peak Forward Voltage Vf

1.1V

Height

10.6mm

Standards/Approvals

No

Width

3.65mm

Series

KBP2

Peak Reverse Current Ir

500μA

Length

14.75mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - KBP Series


HY Electronic (Cayman) Limited KBP Series bridge rectifiers are glass passivated rectifiers. The devices have a forward current of 2A or 3A in 600/1000 VRRM. They can be mounted in any position on the board and have a UL flammability classification. They are Ideal for PCBs and transform AC into DC.

UL classification 94V-0

Surge overload: -80 A

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy