HY Electronic Corp Bridge Rectifier, 600 V 150 A, 4-Pin Single
- RS Stock No.:
- 917-8865
- Mfr. Part No.:
- KBU606G
- Manufacturer:
- HY Electronic Corp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 917-8865
- Mfr. Part No.:
- KBU606G
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 150 A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Height | 19.8 mm | |
| Length | 23.7 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Package Type | KBU | |
| Peak Forward Voltage (Vf) | 1.1 V | |
| Peak Reverse Current (Ir) | 100 μA | |
| Width | 7 mm | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 150 A | ||
Pin Count 4 | ||
Configuration Single | ||
Height 19.8 mm | ||
Length 23.7 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Package Type KBU | ||
Peak Forward Voltage (Vf) 1.1 V | ||
Peak Reverse Current (Ir) 100 μA | ||
Width 7 mm | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - KBU Series
The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.
Plastic material has U/L flammability classification 94V-0
Surge overload rating:
-175 A Peak - KBU606 / KBU610
-150 A Peak - KBU606G / KBU610G
-200 A Peak - KBU806 / KBU810
-175 A Peak - KBU806G / KBU810G
-240 A Peak - KBU1006 / KBU1010
-200 A Peak - KBU1006G / KBU1010G
-300 A Peak - KBU1506 / KBU1510
-250 A Peak - KBU1506G / KBU1510G
-400 A Peak KBU2506 / KBU2510
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
