HY Electronic Corp Bridge Rectifier, 600 V 300 A, 4-Pin Single

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
917-8907
Mfr. Part No.:
KBU1506
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage (Vrrm)

600 V

Peak Non-Repetitive Forward Surge Current (Ifsm)

300 A

Pin Count

4

Configuration

Single

Automotive Standard

No

Forward Current (If)

15 A

Height

19.8 mm

Length

23.7 mm

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-55 °C

Mount Type

Through Hole

Number of Phases

1

Package Type

KBU

Peak Forward Voltage (Vf)

1.1 V

Peak Reverse Current (Ir)

500 μA

Series

KBU1

Standards/Approvals

No

Width

7 mm

COO (Country of Origin):
CN

Bridge Rectifier - KBU Series


The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.

Plastic material has U/L flammability classification 94V-0

Surge overload rating:

-175 A peak - KBU606 / KBU610

-150 A peak - KBU606G / KBU610G

-200 A peak - KBU806 / KBU810

-175 A peak - KBU806G / KBU810G

-240 A peak - KBU1006 / KBU1010

-200 A peak - KBU1006G / KBU1010G

-300 A peak - KBU1506 / KBU1510

-250 A peak - KBU1506G / KBU1510G

-400 A peak KBU2506 / KBU2510

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy