HY Electronic Corp Bridge Rectifier, 1 kV 40 A, 4-Pin Single

Get a bulk buy discount

Add 150 more to save 10%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.40

(exc. VAT)

€10.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 16 November 2026
  • Plus 1,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100€0.168€8.40-
150 - 250€0.15€7.5010%
300 - 550€0.138€6.9017%
600 - 1150€0.128€6.4023%
1200 +€0.12€6.0028%

*price indicative

Packaging Options:
RS Stock No.:
917-9073
Mfr. Part No.:
W10MG
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1kV

Mount Type

Through Hole

Number of Phases

1

Package Type

WOBM

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

1.5A

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Peak Forward Voltage Vf

1.1V

Diameter

9.8mm

Series

WOXMG

Standards/Approvals

No

Peak Reverse Current Ir

1mA

Height

4.6mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - WO Series


The HY Electronic (Cayman) Limited WO Series glass passivated bridge rectifiers have s 1.5 Amp forward current. They have reverse voltages that range from 400 V up to 1000 V. The bridge rectifier converts AC to DC and you find them on many Printed Circuit Boards (PCB) applications.

WO/WOM Series: Silicon Passivated Bridge Rectifiers

WOxG/WOxMG Series: Glass passivated Bridge Rectifiers

Surge overload rating: -40 A peak

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy