HY Electronic Corp Bridge Rectifier, 600 V 65 A, 4-Pin Single

Subtotal (1 tube of 30 units)*

€4.68

(exc. VAT)

€5.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 930 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€0.156€4.68

*price indicative

RS Stock No.:
923-5331
Mfr. Part No.:
D2KB6
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Number of Phases

1

Package Type

D-3K

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

2A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

65A

Peak Forward Voltage Vf

1.1V

Length

14.1mm

Height

11.1mm

Peak Reverse Current Ir

500μA

Standards/Approvals

No

Series

D2K

Width

3.3 mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifier - D2KB / D3KB / D4KB Series


HY Electronic (Cayman) Limited D2KB / D3KB and D4KB series are surface mount glass passivated bridge rectifiers. They have forward currents of 2 A, 3 A and 4 A with reverse voltage 600 V and 1000 V. Ideal for printed circuit board applications and can be mounted in any position.

Leads: Solderable MIL-STD 202E

High case dielectric strength

High surge current capability

Plastic case: UL-94 Class V-0

Polarity symbol markings on device

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links