HY Electronic Corp Bridge Rectifier, 600 V 90 A, 4-Pin Single
- RS Stock No.:
- 923-5347
- Mfr. Part No.:
- D3KB6
- Manufacturer:
- HY Electronic Corp
Subtotal (1 tube of 30 units)*
€5.16
(exc. VAT)
€6.36
(inc. VAT)
In Stock
- Plus 2,580 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €0.172 | €5.16 |
*price indicative
- RS Stock No.:
- 923-5347
- Mfr. Part No.:
- D3KB6
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Package Type | D-3K | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 90A | |
| Minimum Operating Temperature | -55°C | |
| Forward Current If | 3A | |
| Peak Forward Voltage Vf | 1.05V | |
| Length | 14.1mm | |
| Height | 11.1mm | |
| Width | 3.3mm | |
| Peak Reverse Current Ir | 500μA | |
| Series | D3K | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Package Type D-3K | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 90A | ||
Minimum Operating Temperature -55°C | ||
Forward Current If 3A | ||
Peak Forward Voltage Vf 1.05V | ||
Length 14.1mm | ||
Height 11.1mm | ||
Width 3.3mm | ||
Peak Reverse Current Ir 500μA | ||
Series D3K | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - D2KB / D3KB / D4KB Series
HY Electronic (Cayman) Limited D2KB / D3KB and D4KB series are surface mount glass passivated bridge rectifiers. They have forward currents of 2 A, 3 A and 4 A with reverse voltage 600 V and 1000 V. Ideal for printed circuit board applications and can be mounted in any position.
Leads: Solderable MIL-STD 202E
High case dielectric strength
High surge current capability
Plastic case: UL-94 Class V-0
Polarity symbol markings on device
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
- HY Electronic Corp Bridge Rectifier 4-Pin Single
