HY Electronic Corp Bridge Rectifier, 600 V 350 A, 4-Pin Single

Get a bulk buy discount

Add 90 more to save 11%

View bulk pricing options

Subtotal (1 tube of 15 units)*

€7.20

(exc. VAT)

€8.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 525 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 75€0.48€7.20-
90 - 165€0.425€6.3811%
180 - 360€0.383€5.7520%
375 - 735€0.347€5.2127%
750 +€0.319€4.7933%

*price indicative

RS Stock No.:
923-5390
Mfr. Part No.:
GBJ2506
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

600V

Mount Type

Through Hole

Package Type

GBJ

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Forward Current If

25A

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

350A

Peak Forward Voltage Vf

1V

Height

19.7mm

Standards/Approvals

No

Width

4.8mm

Series

GBJ

Length

30.3mm

Peak Reverse Current Ir

500μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Bridge Rectifier - GBJ Series


The GBJ series are glass passivated bridge rectifiers with a forward current that ranges from 6 A to 50 A and 600 V or 1000 VRRM. The HY Electronic (Cayman) Limited rectifier has a PRV rating of 1000 V and the plastic material have UL flammability classification. It can be mounted on the PCB and it transforms Alternating current (AC) into direct current (DC).

Flammability classification UL94V-0

Low forward voltage drop

High current capability

Bridge Rectifiers - HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy