HY Electronic Corp Bridge Rectifier, 600 V 75 A, 4-Pin Single
- RS Stock No.:
- 923-5422
- Mfr. Part No.:
- GBP306
- Manufacturer:
- HY Electronic Corp
Bulk discount available
Subtotal (1 tube of 25 units)*
€4.125
(exc. VAT)
€5.075
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 225 | €0.165 | €4.13 |
| 250 - 600 | €0.152 | €3.80 |
| 625 - 1225 | €0.142 | €3.55 |
| 1250 - 2475 | €0.132 | €3.30 |
| 2500 + | €0.125 | €3.13 |
*price indicative
- RS Stock No.:
- 923-5422
- Mfr. Part No.:
- GBP306
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Through Hole | |
| Number of Phases | 1 | |
| Package Type | GBP | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Forward Current If | 3A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 10.6mm | |
| Length | 14.75mm | |
| Width | 3.6 mm | |
| Peak Reverse Current Ir | 1mA | |
| Standards/Approvals | No | |
| Series | GBP3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Through Hole | ||
Number of Phases 1 | ||
Package Type GBP | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Forward Current If 3A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Height 10.6mm | ||
Length 14.75mm | ||
Width 3.6 mm | ||
Peak Reverse Current Ir 1mA | ||
Standards/Approvals No | ||
Series GBP3 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Bridge Rectifier - GBP Series
The 2 A / 3 A GBP Series from HY Electronic (Cayman) Limited are glass passivated bridge rectifiers. They offer a reverse voltage of 600 V or 1000 V. The device is for converting alternating current (AC) into a direct current (DC). They are suitable for mounting anywhere on a printed circuit board (PCB). These rectifiers have a surge overload from-60 A up to -75 A peak; it also has a UL flammability classification.
Flammability classification: UL94V-0
Bridge Rectifiers - HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
- HY Electronic Corp Bridge Rectifier 600V, 4-Pin
