Cottam Broom, Natural With Bassine Bristles for Warehouse, Outdoor
- RS Stock No.:
- 673-995
- Manufacturer:
- Cottam
Subtotal (1 unit)*
€24.49
(exc. VAT)
€30.12
(inc. VAT)
In Stock
- 169 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.49 |
*price indicative
- RS Stock No.:
- 673-995
- Manufacturer:
- Cottam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cottam | |
| Width | 609mm | |
| Product Type | Broom | |
| Application | Warehouse, Outdoor | |
| Hard/Soft | Hard | |
| Colour | Natural | |
| Bristle Material | Bassine | |
| Broom Connection Type | Galvanised Steel Socket | |
| Depth | 609mm | |
| Standards/Approvals | Professionally Approved Products | |
| Select all | ||
|---|---|---|
Brand Cottam | ||
Width 609mm | ||
Product Type Broom | ||
Application Warehouse, Outdoor | ||
Hard/Soft Hard | ||
Colour Natural | ||
Bristle Material Bassine | ||
Broom Connection Type Galvanised Steel Socket | ||
Depth 609mm | ||
Standards/Approvals Professionally Approved Products | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cottam Broom, Natural Bassine large broom for sweeping / cleaning large areas
From Cottam, comes a range of high-quality brooms. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and handles will need to be purchased together to make a complete unit.
Features and benefits:
• Quick Rapid Lock Assembly
• 24 / 61 cm wide
• Rounded wooden brush stock
• Natural bassine fill
• Use handle BHA0003
• 24 / 61 cm wide
• Rounded wooden brush stock
• Natural bassine fill
• Use handle BHA0003
Applications
This broom has fantastic application use in warehouse environments and are suitable for indoor and outdoor environments.
Note
This handle will need to be tapered down by the user in order to create a snug fit.
Related links
- Cottam Broom Yard
- Cottam Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas
- RS PRO Broom, Brown With Palmyra Fibre Bristles for Warehouse
- RS PRO Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas
- Vikan Broom, Yellow With Polyethylene Terephthalate Bristles for Outdoor and Indoor Wet Surface
- Vikan Broom, Red With Polyethylene Terephthalate Bristles for Outdoor and Indoor Wet Surface
- SAM Broom With Natural Coco Bristles for Cleaning
- Karcher Broom With Polyester Bristles for Cleaning
